Kyocera LR32-R390F-T technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.55mm |
| Length | 3.1mm |
| Resistance | 390mR |
| RoHS Compliant | No |
| Series | LR |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 0.000571oz |
| Width | 1.55mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera LR32-R390F-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
