This Kyocera DIPGuard MD series ceramic capacitor has a capacitance of 10pF and operates within a temperature range of -55°C to 125°C. It is available in a radial termination and has a voltage rating of 100V with a 10% tolerance. The capacitor is packaged in a DIP package with a lead pitch of 0.325inch and a lead diameter of 0.19inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera MD011A100KAB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10pF |
| Package/Case | DIP |
| Construction | RADIAL |
| Depth | 2.54mm |
| Dielectric | C0G |
| Height | 0.135inch |
| Height - Seated (Max) | 0.175inch |
| Lead Diameter | 0.19inch |
| Lead Pitch | 0.325inch |
| Length | 0.26inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | DIPGuard® MD |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera MD011A100KAB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.