
The MD011A150JAB is a 100V ceramic capacitor with a capacitance of 15pF and a C0G dielectric. It is packaged in a DIP format and is designed for through hole mounting. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a package quantity of 200 and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera MD011A150JAB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 15pF |
| Package/Case | DIP |
| Construction | RADIAL |
| Depth | 2.54mm |
| Dielectric | C0G |
| Height | 0.135inch |
| Height - Seated (Max) | 0.175inch |
| Lead Pitch | 0.325inch |
| Length | 0.26inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DIPGuard® MD |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.1inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera MD011A150JAB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.