
The MD011A150KAB is a ceramic capacitor with a capacitance of 15pF and a voltage rating of 100V. It has a tolerance of 10% and is packaged in a DIP format. The capacitor is designed for use in applications where a high level of reliability is required, with an operating temperature range of -55°C to 125°C. The MD011A150KAB is not RoHS compliant and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera MD011A150KAB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 15pF |
| Package/Case | DIP |
| Construction | RADIAL |
| Depth | 2.54mm |
| Dielectric | C0G |
| Height | 0.135inch |
| Height - Seated (Max) | 0.175inch |
| Lead Diameter | 0.19inch |
| Lead Pitch | 0.325inch |
| Length | 0.26inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DIPGuard® MD |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera MD011A150KAB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.