The DIPGuard MD 27pF 100V 5% C0G Ceramic Capacitor is a molded, radial construction capacitor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for through-hole mounting and has a lead pitch of 0.325inch. This capacitor is rated for 100V and has a capacitance of 27pF with a tolerance of 5%. It is packaged in bulk quantities of 200.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera MD011A270JAB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 27pF |
| Package/Case | Molded |
| Construction | RADIAL |
| Depth | 2.54mm |
| Dielectric | C0G |
| Height | 0.135inch |
| Height - Seated (Max) | 0.175inch |
| Lead Pitch | 0.325inch |
| Length | 0.26inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | DIPGuard® MD |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera MD011A270JAB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.