This Kyocera DIPGuard MD ceramic capacitor has a capacitance of 330pF and a voltage rating of 100V. It is designed for through hole mounting and has a maximum operating temperature of 125°C. The capacitor is packaged in a DIP package with a lead pitch of 0.325inch and a lead diameter of 0.19inch. It is available in a quantity of 200 in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera MD011A331KAB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 330pF |
| Package/Case | DIP |
| Construction | RADIAL |
| Depth | 2.54mm |
| Dielectric | C0G |
| Height | 0.135inch |
| Height - Seated (Max) | 0.175inch |
| Lead Diameter | 0.19inch |
| Lead Pitch | 0.325inch |
| Length | 0.26inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DIPGuard® MD |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera MD011A331KAB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.