This Kyocera DIPGuard MD Series ceramic capacitor features a capacitance of 1nF with a tolerance of 5% and a voltage rating of 100V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with a radial lead pitch of 0.325inch and a seated height of 0.175inch. It is available in a DIP package with a lead pitch of 0.325inch and a length of 0.26inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera MD011C102JAB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1nF |
| Package/Case | DIP |
| Construction | RADIAL |
| Depth | 2.54mm |
| Dielectric | X7R |
| Height | 0.135inch |
| Height - Seated (Max) | 0.175inch |
| Lead Pitch | 0.325inch |
| Length | 0.26inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | DIPGuard® MD |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera MD011C102JAB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.