
The MD011C102KAB is a 100V ceramic capacitor with a capacitance of 1nF. It features a DIP package and is designed for through hole mounting. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is part of the DIPGuard MD series and is available in bulk packaging with 200 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera MD011C102KAB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1nF |
| Package/Case | DIP |
| Construction | RADIAL |
| Depth | 2.54mm |
| Dielectric | X7R |
| Height | 0.135inch |
| Height - Seated (Max) | 0.175inch |
| Lead Diameter | 0.19inch |
| Lead Pitch | 0.325inch |
| Length | 0.26inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | DIPGuard® MD |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera MD011C102KAB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.