The MD011C103JAB is a 10nF ceramic capacitor with a voltage rating of 100V. It has a DIP package and is constructed with a radial design. The capacitor is available in bulk packaging with 200 units per package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The MD011C103JAB is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10nF |
| Package/Case | DIP |
| Construction | RADIAL |
| Depth | 2.54mm |
| Dielectric | X7R |
| Height | 0.135inch |
| Height - Seated (Max) | 0.175inch |
| Lead Diameter | 0.19inch |
| Lead Pitch | 0.325inch |
| Length | 0.26inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | DIPGuard® MD |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Not Compliant |