This 3.3nF ceramic capacitor features a 100V voltage rating and 10% tolerance. It is constructed with X7R dielectric material and has a molded package. The capacitor is designed for through hole mount and has a maximum operating temperature of 125°C. It is available in a bulk packaging with 200 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera MD011C332KAB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 3.3nF |
| Package/Case | Molded |
| Construction | RADIAL |
| Depth | 2.54mm |
| Dielectric | X7R |
| Height | 0.135inch |
| Height - Seated (Max) | 0.175inch |
| Lead Pitch | 0.325inch |
| Length | 0.26inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DIPGuard® MD |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.1inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera MD011C332KAB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.