
The Kyocera MD011C332MAB is a 3.3nF molded ceramic capacitor with a voltage rating of 100V. It has a tolerance of 20% and is suitable for through hole mounting. The capacitor operates within a temperature range of -55°C to 125°C. It is available in bulk packaging with 200 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera MD011C332MAB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 3.3nF |
| Package/Case | Molded |
| Construction | RADIAL |
| Depth | 2.54mm |
| Dielectric | X7R |
| Height | 0.135inch |
| Height - Seated (Max) | 0.175inch |
| Lead Pitch | 0.325inch |
| Length | 0.26inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DIPGuard® MD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.1inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera MD011C332MAB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
