This 33nF ceramic capacitor is rated for 100V and has a tolerance of 10%. It features a molded package with a radial termination and is designed for through hole mounting. The capacitor operates over a temperature range of -55°C to 125°C and has a height of 0.135inch when not seated, increasing to 0.175inch when seated. It is available in a package quantity of 200 in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera MD011C333KAB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 33nF |
| Package/Case | Molded |
| Construction | RADIAL |
| Depth | 2.54mm |
| Dielectric | X7R |
| Height | 0.135inch |
| Height - Seated (Max) | 0.175inch |
| Lead Diameter | 0.19inch |
| Lead Pitch | 0.325inch |
| Length | 0.26inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DIPGuard® MD |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera MD011C333KAB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.