
The MD015A202FAB is a 2nF ceramic capacitor with a voltage rating of 50V. It features a molded package with a radial termination and is designed for through hole mounting. The capacitor operates over a temperature range of -55°C to 125°C. It is part of the DIPGuard MD series from Kyocera.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera MD015A202FAB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2nF |
| Package/Case | Molded |
| Construction | RADIAL |
| Depth | 2.54mm |
| Dielectric | C0G |
| Height | 0.135inch |
| Height - Seated (Max) | 0.175inch |
| Lead Pitch | 0.325inch |
| Length | 0.26inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | DIPGuard® MD |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera MD015A202FAB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.