
This Kyocera MD015C223MAB is a 22nF ceramic capacitor with a 50V voltage rating and X7R dielectric. It has a molded radial package with a 0.19inch lead diameter and 0.325inch lead pitch. The capacitor is designed for through hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a package quantity of 200 in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera MD015C223MAB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22nF |
| Package/Case | Molded |
| Construction | RADIAL |
| Depth | 2.54mm |
| Dielectric | X7R |
| Height | 0.135inch |
| Height - Seated (Max) | 0.175inch |
| Lead Diameter | 0.19inch |
| Lead Pitch | 0.325inch |
| Length | 0.26inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DIPGuard® MD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.098inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera MD015C223MAB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
