The MD015C224KAB is a 220nF ceramic capacitor with a voltage rating of 50V and a tolerance of 10%. It has a radial construction and is available in a DIP package. The capacitor is rated for operation between -55°C and 125°C and is suitable for through-hole mounting. It is not RoHS compliant and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera MD015C224KAB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 220nF |
| Package/Case | DIP |
| Construction | RADIAL |
| Depth | 2.54mm |
| Dielectric | X7R |
| Height | 0.4mm |
| Height - Seated (Max) | 0.175inch |
| Lead Pitch | 0.325inch |
| Length | 6.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DIPGuard® MD |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.54mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera MD015C224KAB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.