
This Kyocera DIPGuard MD 3.3nF ceramic capacitor features a molded package with a radial termination and through hole mount. It has a maximum operating temperature range of -55°C to 125°C and a voltage rating of 50V. The capacitor has a capacitance of 3.3nF with a 10% tolerance and is constructed with an X7R dielectric material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera MD015C332KAB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 3.3nF |
| Package/Case | Molded |
| Construction | RADIAL |
| Depth | 2.54mm |
| Dielectric | X7R |
| Height | 0.135inch |
| Height - Seated (Max) | 0.175inch |
| Lead Diameter | 0.19inch |
| Lead Pitch | 0.325inch |
| Length | 0.26inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DIPGuard® MD |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.098inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera MD015C332KAB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.