
The MD015E473ZAB is a 47nF ceramic capacitor with a voltage rating of 50V and a dielectric of Z5U. It has a molded package and is designed for through hole mounting. The capacitor operates within a temperature range of -55°C to 85°C and is available in a package quantity of 200. The MD015E473ZAB is part of the DIPGuard MD series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera MD015E473ZAB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 47nF |
| Package/Case | Molded |
| Construction | RADIAL |
| Depth | 2.54mm |
| Dielectric | Z5U |
| Height | 0.135inch |
| Height - Seated (Max) | 0.175inch |
| Lead Diameter | 0.19inch |
| Lead Pitch | 0.325inch |
| Length | 0.26inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DIPGuard® MD |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.098inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera MD015E473ZAB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.