This 150nF ceramic capacitor has a voltage rating of 50V and is constructed with X7R dielectric material. It is available in a molded RADIAL package with a lead pitch of 0.325inch and a length of 0.26inch. The capacitor is rated for operation between -55°C and 125°C and is suitable for through hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera MD025C154KAB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 150nF |
| Package/Case | Molded |
| Construction | RADIAL |
| Depth | 2.54mm |
| Dielectric | X7R |
| Height | 0.162inch |
| Height - Seated (Max) | 0.2inch |
| Lead Pitch | 0.325inch |
| Length | 0.26inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DIPGuard® MD |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.1inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera MD025C154KAB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.