The MD035C334KAA is a ceramic capacitor from Kyocera with a capacitance of 330nF and a voltage rating of 50V. It has a molded package with a radial termination and is designed for through hole mounting. The capacitor operates within a temperature range of -55°C to 125°C and has a tolerance of 10%. It is not RoHS compliant and its Reach SVHC compliance status is unknown.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera MD035C334KAA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 330nF |
| Package/Case | Molded |
| Construction | RADIAL |
| Depth | 2.54mm |
| Dielectric | X7R |
| Height | 0.29inch |
| Height - Seated (Max) | 0.32inch |
| Lead Pitch | 0.325mm |
| Length | 0.26inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | DIPGuard® MD |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.1inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera MD035C334KAA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
