The MD035C474MAA is a 470nF ceramic capacitor with a 50V voltage rating. It is constructed with a molded package and features a radial termination. The capacitor is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 125°C. The MD035C474MAA is part of the DIPGuard MD series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera MD035C474MAA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 470nF |
| Package/Case | Molded |
| Construction | RADIAL |
| Depth | 2.54mm |
| Dielectric | X7R |
| Height | 0.29inch |
| Height - Seated (Max) | 0.32inch |
| Lead Pitch | 0.325inch |
| Length | 0.26inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DIPGuard® MD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.1inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera MD035C474MAA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.