Kyocera MG064S14A300RX technical specifications.
| Capacitance | 425pF |
| Case Code (Imperial) | 0612 |
| Case Code (Metric) | 1632 |
| Package/Case | 0612 |
| Clamping Voltage | 32V |
| Current Rating | 30A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MG |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera MG064S14A300RX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.