Kyocera NB12L00153KBA technical specifications.
| Package/Case | 0805 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 15kR |
| RoHS Compliant | Yes |
| Series | NB |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NB12L00153KBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.