Kyocera NB12MC0151M-- technical specifications.
| Accuracy | 3% |
| Package/Case | 0805 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NB12MC0151M-- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.