Kyocera NB12MC0221JBB technical specifications.
| Package/Case | 0805 |
| Depth | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 220R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NB12MC0221JBB to view detailed technical specifications.
No datasheet is available for this part.