Kyocera NBME477M004CBSB0700 technical specifications.
| Capacitance | 470uF |
| Package/Case | 2917 |
| ESR (Equivalent Series Resistance) | 23mR |
| Height | 4.3mm |
| Leakage Current | 37.6uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 3.753A |
| RoHS Compliant | Yes |
| Series | NBM |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NBME477M004CBSB0700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.