Kyocera NC12KC0390JBB technical specifications.
| Package/Case | 0805 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 39R |
| RoHS Compliant | Yes |
| Series | NC12 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NC12KC0390JBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.