The NC12MC0331KBB resistor from Kyocera is a surface-mount device with a 0805 package case, measuring 1.3mm in height, 2mm in length, and 1.25mm in width. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor is RoHS compliant and features a 330R resistance value with a 10% tolerance.
Kyocera NC12MC0331KBB technical specifications.
| Package/Case | 0805 |
| Height | 1.3mm |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | NC12 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NC12MC0331KBB to view detailed technical specifications.
No datasheet is available for this part.