The NC20MC0331JBB resistor from Kyocera features a 330 ohm resistance value with a tolerance of 5%. It is packaged in a 1206 case and is suitable for surface mount technology applications. The resistor operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations.
Kyocera NC20MC0331JBB technical specifications.
| Package/Case | 1206 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NC20MC0331JBB to view detailed technical specifications.
No datasheet is available for this part.