The Kyocera NCHF950G337MTAAM!A capacitor features a capacitance of 330uF with a tolerance of 20%. It has a package case type of T and dimensions of 2.7mm depth, 1mm height, and 3.5mm length. The capacitor's equivalent series resistance is 800mR. It operates within a temperature range of -55°C to 125°C.
Kyocera NCHF950G337MTAAM!A technical specifications.
| Capacitance | 330uF |
| Package/Case | T |
| Depth | 2.7mm |
| ESR (Equivalent Series Resistance) | 800mR |
| Height | 1mm |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NCHF950G337MTAAM!A to view detailed technical specifications.
No datasheet is available for this part.