This 22uF capacitor features a Q-style package with a depth of 1.6mm and a height of 0.8mm. The device has an equivalent series resistance of 3 ohms and a capacitance tolerance of 20%. It operates over a temperature range of -55°C to 125°C.
Kyocera NCHF951C226MQAAQ2 technical specifications.
| Capacitance | 22uF |
| Package/Case | Q |
| Depth | 1.6mm |
| ESR (Equivalent Series Resistance) | 3R |
| Height | 0.8mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NCHF951C226MQAAQ2 to view detailed technical specifications.
No datasheet is available for this part.