Kyocera NCHJUWT1155MPD technical specifications.
| Capacitance | 1.5F |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 11.5mm |
| Lead Pitch | 3.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NCHJUWT1155MPD to view detailed technical specifications.
No datasheet is available for this part.