This aluminum electrolytic capacitor from Kyocera has a capacitance of 1.2 millifarads with a tolerance of 20%. It features a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is designed for through-hole mounting with a lead pitch of 10mm and a termination type of snap in. Its package case is made of aluminum with a diameter of 35mm and a height of 40mm.
Kyocera NCHLGU2P122MELC technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Height | 40mm |
| Lead Pitch | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 2.6A |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NCHLGU2P122MELC to view detailed technical specifications.
No datasheet is available for this part.