This aluminum electrolytic capacitor from Kyocera features a capacitance of 4.7 millifarads with a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is designed for through-hole mounting with a lead pitch of 10mm and a termination type of snap in.
Kyocera NCHLGY1J472MELC30 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Height | 30mm |
| Lead Pitch | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 2.6A |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NCHLGY1J472MELC30 to view detailed technical specifications.
No datasheet is available for this part.