Kyocera NCHLLG2E122MELC35 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Aluminum |
| Height | 35mm |
| Lead Pitch | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 3.84A |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NCHLLG2E122MELC35 to view detailed technical specifications.
No datasheet is available for this part.