The Kyocera NCHLLN2G561MELB45 is a 560uF aluminum electrolytic capacitor with a 30mm diameter and 45mm height. It features a snap-in termination and a 20% tolerance. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 85°C, with a minimum operating temperature of -25°C. It can handle a ripple current of 2.69A.
Kyocera NCHLLN2G561MELB45 technical specifications.
| Capacitance | 560uF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Height | 45mm |
| Lead Pitch | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Ripple Current | 2.69A |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NCHLLN2G561MELB45 to view detailed technical specifications.
No datasheet is available for this part.