This 820uF aluminum electrolytic capacitor features a 30mm diameter and 25mm height, with a lead pitch of 10mm. It has a snap-in termination and a tolerance of 20%. The capacitor can operate at temperatures between -40°C and 85°C, and can handle a ripple current of 2.69A.
Kyocera NCHLLS2Z821MELB technical specifications.
| Capacitance | 820uF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Height | 25mm |
| Lead Pitch | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 2.69A |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NCHLLS2Z821MELB to view detailed technical specifications.
No datasheet is available for this part.