This 82uF aluminum electrolytic capacitor has a tolerance of 20% and an equivalent series resistance of 23 milliohms. It measures 6.3mm in diameter and 6mm in height. The capacitor is designed for surface mount applications and can operate within a temperature range of -55°C to 105°C. The ripple current rating is 2.6 amps.
Kyocera NCHPCF0J820MCL1GS technical specifications.
| Capacitance | 82uF |
| Package/Case | Aluminum |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 23mR |
| Height | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Ripple Current | 2.6A |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NCHPCF0J820MCL1GS to view detailed technical specifications.
No datasheet is available for this part.