This 330uF capacitor features an aluminum case and is designed for surface mount applications. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor's equivalent series resistance is 23 milliohms, and it can handle a ripple current of 2.7 amps.
Kyocera NCHPCG0J331MCL1GS technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 23mR |
| Height | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Ripple Current | 2.7A |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NCHPCG0J331MCL1GS to view detailed technical specifications.
No datasheet is available for this part.