This Kyocera capacitor features a capacitance of 100nF with a tolerance of 10%. It has a radial package with a lead pitch of 12.5mm and is designed for through-hole mounting. The capacitor is constructed with a PET dielectric and is rated for operation between -40°C and 105°C.
Kyocera NCHQXK2G104KTPTZH technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | PET |
| Lead Pitch | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NCHQXK2G104KTPTZH to view detailed technical specifications.
No datasheet is available for this part.