This Kyocera NCHUCS2W470MHD capacitor features a radial package with a 18mm diameter and 25mm height, suitable for through hole mounting. It has a capacitance of 47uF with a 20% tolerance and can handle a ripple current of 1.2A. The component operates within a temperature range of -25°C to 105°C.
Kyocera NCHUCS2W470MHD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Height | 25mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Ripple Current | 1.2A |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NCHUCS2W470MHD to view detailed technical specifications.
No datasheet is available for this part.