The Kyocera NCHUCY2G101MHD is a radial electrolytic capacitor with a capacitance of 100uF and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is designed for through-hole mounting and has a diameter of 16mm and a height of 35.5mm. It can handle a ripple current of up to 850mA.
Kyocera NCHUCY2G101MHD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 35.5mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 850mA |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NCHUCY2G101MHD to view detailed technical specifications.
No datasheet is available for this part.