The Kyocera NCHUHV1V681MPD is a 10mm radial capacitor with a capacitance of 680uF and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is designed for through-hole mounting with a lead pitch of 5mm. It can handle a ripple current of 2.475A.
Kyocera NCHUHV1V681MPD technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 25mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 2.475A |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NCHUHV1V681MPD to view detailed technical specifications.
No datasheet is available for this part.