The Kyocera NCHUKL1H0R1KDDANA is a 5mm radial capacitor with a capacitance of 100nF and a tolerance of 10%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is designed for through hole mounting with a lead pitch of 2mm and a radial termination. Its ripple current rating is 1.1mA.
Kyocera NCHUKL1H0R1KDDANA technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Lead Pitch | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 1.1mA |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NCHUKL1H0R1KDDANA to view detailed technical specifications.
No datasheet is available for this part.