This 5mm radial capacitor has a capacitance of 100nF with a 20% tolerance. It is designed for through hole mounting and has a maximum operating temperature of 85°C. The capacitor's dimensions are 5mm in diameter and 11mm in height, with a lead pitch of 2mm. It can withstand a ripple current of 2.1mA.
Kyocera NCHUKL2A0R1MDD technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Lead Pitch | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 2.1mA |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NCHUKL2A0R1MDD to view detailed technical specifications.
No datasheet is available for this part.