The Kyocera NCHUKL2AR22KDD is a radial capacitor with a capacitance of 220 nanofarads and a tolerance of 10%. It has a diameter of 5mm and a height of 11mm, and is designed for through-hole mounting. The capacitor can operate within a temperature range of -40°C to 85°C, and has a maximum ripple current of 4.7mA.
Kyocera NCHUKL2AR22KDD technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Lead Pitch | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 4.7mA |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NCHUKL2AR22KDD to view detailed technical specifications.
No datasheet is available for this part.