The Kyocera NCHUKL2AR33KDD is a radial capacitor with a capacitance of 330 nanofarads and a tolerance of 10%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is designed for through-hole mounting with a radial termination and a lead pitch of 2mm. Its diameter is 5mm and height is 11mm.
Kyocera NCHUKL2AR33KDD technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Lead Pitch | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 7mA |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NCHUKL2AR33KDD to view detailed technical specifications.
No datasheet is available for this part.