This 4mm radial capacitor has a capacitance of 100nF with a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and is designed for through hole mounting. The capacitor's radial package and 1.5mm lead pitch make it suitable for various applications.
Kyocera NCHUMA1H0R1MDD technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Diameter | 4mm |
| Height | 5mm |
| Lead Pitch | 1.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 1mA |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NCHUMA1H0R1MDD to view detailed technical specifications.
No datasheet is available for this part.