This 6.3mm radial capacitor from Kyocera has a capacitance of 100uF with a tolerance of 20%. It can handle a ripple current of 56mA and operates within a temperature range of -40°C to 85°C. The component is designed for through hole mounting with a 2.5mm lead pitch and a radial termination.
Kyocera NCHUML0G101MDD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height | 5mm |
| Lead Pitch | 2.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 56mA |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NCHUML0G101MDD to view detailed technical specifications.
No datasheet is available for this part.