This 100nF radial capacitor from Kyocera features a 4mm diameter and 5mm height, with a lead pitch of 1.5mm. It can operate between -55°C and 105°C, and is suitable for through hole mounting. The capacitor has a tolerance of 20% and a termination of radial type.
Kyocera NCHUMT1H0R1MDD technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Diameter | 4mm |
| Height | 5mm |
| Lead Pitch | 1.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Ripple Current | 1mA |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NCHUMT1H0R1MDD to view detailed technical specifications.
No datasheet is available for this part.