This 4mm radial ceramic capacitor from Kyocera has a capacitance of 100nF with a tolerance of 20%. It is designed for through hole mounting with a lead pitch of 1.5mm. The capacitor operates within a temperature range of -40°C to 105°C. It is suitable for applications requiring a low ripple current of 1mA.
Kyocera NCHUMV1H0R1MFD technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Diameter | 4mm |
| Height | 5mm |
| Lead Pitch | 1.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 1mA |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NCHUMV1H0R1MFD to view detailed technical specifications.
No datasheet is available for this part.